Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 250mA, 250mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 250mA, 250mA 36V - 76V Input
Industrial Power Supply Product Range Overview Video

CC6-4812DF-E

DigiKey Part Number
445-3322-ND
Manufacturer
Manufacturer Product Number
CC6-4812DF-E
Description
DC DC CNVRTR +/-12V TO +/-15V 6W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 250mA, 250mA 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CC6-4812DF-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA, 250mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
500 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-DIP Module
Voltage - Input (Min)
36V
Size / Dimension
0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12 ~ -15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.89000¥187.89
10¥177.99000¥1,779.90
25¥174.18080¥4,354.52
50¥171.34740¥8,567.37
100¥168.55810¥16,855.81
250¥164.93544¥41,233.86
500¥162.24298¥81,121.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.