X-NUCLEO-IKA01A1 | ||
---|---|---|
DigiKey Part Number | 497-16088-ND | |
Manufacturer | ||
Manufacturer Product Number | X-NUCLEO-IKA01A1 | |
Description | NUCLEO BRD TSU104 TSV734 TSZ124 | |
Customer Reference | ||
Detailed Description | TSU104, TSV734, TSZ124 Operational Amplifier Nucleo Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Nucleo | |
Type | Amplifier | |
Function | Operational | |
Utilized IC / Part | TSU104, TSV734, TSZ124 | |
Contents | Board(s) | |
Base Product Number |