TSV734IQ4T | |
---|---|
DigiKey Part Number | 497-13805-2-ND - Tape & Reel (TR) 497-13805-1-ND - Cut Tape (CT) 497-13805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV734IQ4T |
Description | IC CMOS 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSV734IQ4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 58µA (x4 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.81100 | ¥158.11 |
25 | ¥14.91480 | ¥372.87 |
100 | ¥12.70890 | ¥1,270.89 |
250 | ¥11.93312 | ¥2,983.28 |
500 | ¥10.44146 | ¥5,220.73 |
1,000 | ¥8.65142 | ¥8,651.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.05479 | ¥24,164.37 |
6,000 | ¥7.75648 | ¥46,538.88 |