VIPER53EDIP-E | ||
---|---|---|
DigiKey Part Number | 497-6172-5-ND | |
Manufacturer | ||
Manufacturer Product Number | VIPER53EDIP-E | |
Description | IC OFFLINE SWITCH FLYBACK 8DIP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 620V | |
Topology | Flyback | |
Voltage - Start Up | 11.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 19V | |
Duty Cycle | - | |
Frequency - Switching | Up to 300kHz | |
Power (Watts) | 50 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TC) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53300 | ¥215.33 |
50 | ¥20.35760 | ¥1,017.88 |
100 | ¥17.64270 | ¥1,764.27 |
250 | ¥16.73820 | ¥4,184.55 |
500 | ¥15.01900 | ¥7,509.50 |
1,000 | ¥12.66669 | ¥12,666.69 |
2,500 | ¥12.03333 | ¥30,083.32 |
5,000 | ¥11.58096 | ¥57,904.80 |