TNY267PN | ||
---|---|---|
DigiKey Part Number | 596-1053-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TNY267PN | |
Description | IC OFFLINE SWITCH FLYBACK 8DIP | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 132kHz 8-PDIP-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 65% | |
Frequency - Switching | 132kHz | |
Power (Watts) | 19 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP-B | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
100 | ¥8.29240 | ¥829.24 |
1,000 | ¥7.07296 | ¥7,072.96 |
10,000 | ¥6.40225 | ¥64,022.50 |