L6565N | ||
---|---|---|
DigiKey Part Number | 497-5795-5-ND | |
Manufacturer | ||
Manufacturer Product Number | L6565N | |
Description | IC OFFLINE SWITCH FLYBACK 8DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | L6565N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 10.3V ~ 18V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $1.01500 | $10.15 |
50 | $0.96340 | $48.17 |
100 | $0.79140 | $79.14 |
250 | $0.73980 | $184.95 |
500 | $0.65378 | $326.89 |
1,000 | $0.51615 | $516.15 |
2,500 | $0.48174 | $1,204.35 |
5,000 | $0.45765 | $2,288.25 |