Zener Diode 18 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5931BT3G

DigiKey Part Number
SZ1SMB5931BT3GOSTR-ND - Tape & Reel (TR)
SZ1SMB5931BT3GOSCT-ND - Cut Tape (CT)
SZ1SMB5931BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5931BT3G
Description
DIODE ZENER 18V 3W SMB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5931BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
SMB
Impedance (Max) (Zzt)
12 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,347
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥5.89700¥58.97
100¥3.85880¥385.88
500¥2.98068¥1,490.34
1,000¥2.69784¥2,697.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.21434¥5,535.85
5,000¥2.03893¥10,194.65
Manufacturers Standard Package