Diode 150 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1150

DigiKey Part Number
497-2447-1-ND - Cut Tape (CT)
497-2447-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STPS1150
Description
DIODE SCHOTTKY 150V 1A DO41
Customer Reference
Detailed Description
Diode 150 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
STPS1150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
820 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS1170AFSTMicroelectronics2,527497-15316-1-ND¥5.29000MFR Recommended
In-Stock: 17,833
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.19100¥21.91
100¥1.38190¥138.19
500¥1.02860¥514.30
1,000¥0.91455¥914.55
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.81838¥1,636.76
4,000¥0.73733¥2,949.32
6,000¥0.69600¥4,176.00
10,000¥0.64952¥6,495.20
14,000¥0.62199¥8,707.86
Manufacturers Standard Package