
STPS1170AF | |
|---|---|
DigiKey Part Number | 497-15316-2-ND - Tape & Reel (TR) 497-15316-1-ND - Cut Tape (CT) 497-15316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1170AF |
Description | DIODE SCHOTTKY 170V 1A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 1A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS1170AF Models |
Category | Voltage - Forward (Vf) (Max) @ If 890 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1.5 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAflat |
Voltage - DC Reverse (Vr) (Max) 170 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.25800 | ¥32.58 |
| 100 | ¥2.08150 | ¥208.15 |
| 500 | ¥1.57174 | ¥785.87 |
| 1,000 | ¥1.40701 | ¥1,407.01 |
| 2,000 | ¥1.26829 | ¥2,536.58 |
| 5,000 | ¥1.11795 | ¥5,589.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.84143 | ¥8,414.30 |
| 20,000 | ¥0.77459 | ¥15,491.80 |
| 30,000 | ¥0.74053 | ¥22,215.90 |
| 50,000 | ¥0.70227 | ¥35,113.50 |
| 70,000 | ¥0.67961 | ¥47,572.70 |
| 100,000 | ¥0.65760 | ¥65,760.00 |

