
TSH343IDT | |
|---|---|
DigiKey Part Number | 497-4987-2-ND - Tape & Reel (TR) 497-4987-1-ND - Cut Tape (CT) 497-4987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH343IDT |
Description | IC AMP BUFFER 8SO |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH343IDT Models |
Category | Current - Supply 14.4 mA |
Manufacturer STMicroelectronics | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 8-SOIC |
-3db Bandwidth 280 MHz | Base Product Number |
Slew Rate 780V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS7314D | Texas Instruments | 519 | 296-21415-5-ND | ¥7.19000 | Similar |
| THS7314DR | Texas Instruments | 2,966 | 296-26683-1-ND | ¥6.12000 | Similar |
| THS7315D | Texas Instruments | 0 | 296-22404-5-ND | ¥7.39953 | Similar |
| THS7315DR | Texas Instruments | 2,212 | 296-31936-1-ND | ¥11.74000 | Similar |
| THS7316D | Texas Instruments | 406 | 296-21671-5-ND | ¥8.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.74074 | ¥46,851.85 |



