Video Amp, 1 Buffer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7315D

DigiKey Part Number
296-22404-5-ND
Manufacturer
Manufacturer Product Number
THS7315D
Description
IC AMP BUFFER 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Buffer 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS7315D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
16.5 mA
Manufacturer
Texas Instruments
Current - Output / Channel
90 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
2.85V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
Applications
Buffer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Rail-to-Rail
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
-3db Bandwidth
8.5 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 66,450 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥7.39953¥6,659.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

66,450In Stock
Ships from Rochester Electronics, LLC