
THS7316DR | |
|---|---|
DigiKey Part Number | 296-26684-2-ND - Tape & Reel (TR) 296-26684-1-ND - Cut Tape (CT) 296-26684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7316DR |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7316DR Models |
Category | Current - Supply 19.3 mA |
Manufacturer Texas Instruments | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Number of Circuits 3 | Base Product Number |
-3db Bandwidth 36 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.14400 | ¥51.44 |
| 25 | ¥4.63120 | ¥115.78 |
| 100 | ¥4.06640 | ¥406.64 |
| 250 | ¥3.79692 | ¥949.23 |
| 500 | ¥3.63466 | ¥1,817.33 |
| 1,000 | ¥3.50664 | ¥3,506.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.34657 | ¥8,366.42 |
| 5,000 | ¥3.26185 | ¥16,309.25 |
| 7,500 | ¥3.21942 | ¥24,145.65 |
| 12,500 | ¥3.17243 | ¥39,655.38 |
| 17,500 | ¥3.14497 | ¥55,036.97 |
| 25,000 | ¥3.11854 | ¥77,963.50 |








