
THS7314DR | |
|---|---|
DigiKey Part Number | 296-26683-2-ND - Tape & Reel (TR) 296-26683-1-ND - Cut Tape (CT) 296-26683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7314DR |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7314DR Models |
Category | Current - Supply 16 mA |
Manufacturer Texas Instruments | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Number of Circuits 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.37500 | ¥43.75 |
| 25 | ¥3.93000 | ¥98.25 |
| 100 | ¥3.44030 | ¥344.03 |
| 250 | ¥3.20644 | ¥801.61 |
| 500 | ¥3.06568 | ¥1,532.84 |
| 1,000 | ¥2.94974 | ¥2,949.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.82741 | ¥7,068.52 |
| 5,000 | ¥2.75364 | ¥13,768.20 |
| 7,500 | ¥2.71674 | ¥20,375.55 |
| 12,500 | ¥2.67581 | ¥33,447.62 |
| 17,500 | ¥2.65190 | ¥46,408.25 |
| 25,000 | ¥2.62890 | ¥65,722.50 |




