TL431CL3T | |
---|---|
DigiKey Part Number | 497-11297-2-ND - Tape & Reel (TR) 497-11297-1-ND - Cut Tape (CT) 497-11297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CL3T |
Description | IC VREF SHUNT ADJ 2.21% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CL3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.48800 | ¥24.88 |
25 | ¥2.27920 | ¥56.98 |
100 | ¥1.69530 | ¥169.53 |
250 | ¥1.53656 | ¥384.14 |
500 | ¥1.27170 | ¥635.85 |
1,000 | ¥0.95374 | ¥953.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87427 | ¥2,622.81 |
6,000 | ¥0.82128 | ¥4,927.68 |
15,000 | ¥0.76829 | ¥11,524.35 |
30,000 | ¥0.70471 | ¥21,141.30 |
75,000 | ¥0.67822 | ¥50,866.50 |