Similar
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74AHC1G08DBVT | |
|---|---|
DigiKey Part Number | 296-26398-2-ND - Tape & Reel (TR) 296-26398-1-ND - Cut Tape (CT) 296-26398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DBVT |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G08DBVR | Texas Instruments | 189,136 | 296-1091-1-ND | ¥1.07000 | Similar |
| SN74AHC1G08DBV3 | Texas Instruments | 3,200 | 296-SN74AHC1G08DBV3CT-ND | ¥2.48000 | Parametric Equivalent |
| MC74VHC1G08DTT1G | onsemi | 34,417 | MC74VHC1G08DTT1GOSCT-ND | ¥1.57000 | Direct |
| 74AHC1G08GV,125 | Nexperia USA Inc. | 8,793 | 1727-6015-1-ND | ¥0.91000 | Upgrade |
| 74AHC1G08GW,125 | Nexperia USA Inc. | 11,977 | 1727-3148-1-ND | ¥0.83000 | Similar |












