
MC74VHC1G08DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G08DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G08DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G08DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G08DBVT1G-Q |
Description | SINGLE 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package SC-74A |
Current - Quiescent (Max) 1 µA | Package / Case SC-74A, SOT-753 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G08DBVT1G | onsemi | 13,746 | 488-MC74VHC1G08DBVT1GCT-ND | ¥0.10000 | Parametric Equivalent |
| MC74VHC1G08DTT1G | onsemi | 34,417 | MC74VHC1G08DTT1GOSCT-ND | ¥0.19000 | Parametric Equivalent |
| SN74AHC1G08DBV3 | Texas Instruments | 15,667 | 296-SN74AHC1G08DBV3CT-ND | ¥0.30000 | Parametric Equivalent |
| SN74AHC1G08DBVR | Texas Instruments | 189,426 | 296-1091-1-ND | ¥0.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48000 | ¥4.80 |
| 25 | ¥0.41680 | ¥10.42 |
| 100 | ¥0.34900 | ¥34.90 |
| 250 | ¥0.31656 | ¥79.14 |
| 500 | ¥0.29706 | ¥148.53 |
| 1,000 | ¥0.28093 | ¥280.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26100 | ¥783.00 |
| 6,000 | ¥0.25123 | ¥1,507.38 |

