AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G08DBV3

DigiKey Part Number
296-SN74AHC1G08DBV3TR-ND - Tape & Reel (TR)
296-SN74AHC1G08DBV3CT-ND - Cut Tape (CT)
296-SN74AHC1G08DBV3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G08DBV3
Description
IC GATE AND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08DBV3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G08DBV3Texas Instruments3,200296-SN74AHC1G08DBV3CT-ND¥2.48000Parametric Equivalent
SN74AHC1G08DBVRTexas Instruments189,426296-1091-1-ND¥1.07000Parametric Equivalent
MC74VHC1G08DBVT1Gonsemi13,746488-MC74VHC1G08DBVT1GCT-ND¥0.83000Parametric Equivalent
MC74VHC1G08DBVT1G-Qonsemi1,396488-MC74VHC1G08DBVT1G-QCT-ND¥0.83000Parametric Equivalent
In-Stock: 3,200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.71200¥17.12
25¥1.51840¥37.96
100¥1.30580¥130.58
250¥1.20412¥301.03
500¥1.14274¥571.37
1,000¥1.09230¥1,092.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02995¥3,089.85
6,000¥0.99943¥5,996.58
9,000¥0.98415¥8,857.35
15,000¥0.96721¥14,508.15
21,000¥0.95732¥20,103.72
30,000¥0.94780¥28,434.00
Manufacturers Standard Package

Other Suppliers on DigiKey

12,467In Stock
Ships from Rochester Electronics, LLC