AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G08DBVT1G

DigiKey Part Number
488-MC74VHC1G08DBVT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1G08DBVT1GCT-ND - Cut Tape (CT)
488-MC74VHC1G08DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G08DBVT1G
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G08DBVT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-74A
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,746
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48000¥4.80
25¥0.41680¥10.42
100¥0.34900¥34.90
250¥0.31656¥79.14
500¥0.29706¥148.53
1,000¥0.28093¥280.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26100¥783.00
6,000¥0.25123¥1,507.38
Manufacturers Standard Package