
TIP50 | |
|---|---|
DigiKey Part Number | 497-2605-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP50 |
Description | TRANS NPN 400V 1A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP50 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 50 | ¥5.77420 | ¥288.71 |
| 100 | ¥5.13650 | ¥513.65 |
| 500 | ¥4.01608 | ¥2,008.04 |
| 1,000 | ¥3.65526 | ¥3,655.26 |
| 2,000 | ¥3.35167 | ¥6,703.34 |
| 5,000 | ¥3.02321 | ¥15,116.05 |
| 10,000 | ¥2.82029 | ¥28,202.90 |








