Linear Voltage Regulator IC Positive Adjustable 1 Output 10mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 10mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LR8N3-G

DigiKey Part Number
LR8N3-G-ND
Manufacturer
Manufacturer Product Number
LR8N3-G
Description
IC REG LIN POS ADJ 10MA TO92-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 10mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LR8N3-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Bag
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
450V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,204
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
25¥5.37560¥134.39
100¥4.96200¥496.20