STTH506B-TR | ||
---|---|---|
DigiKey Part Number | 497-5261-2-ND - Tape & Reel (TR) 497-5261-1-ND - Cut Tape (CT) 497-5261-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTH506B-TR | |
Description | DIODE GEN PURP 600V 5A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 5A Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | STTH506B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.15400 | ¥41.54 |
100 | ¥2.88610 | ¥288.61 |
500 | ¥2.25360 | ¥1,126.80 |
1,000 | ¥1.83173 | ¥1,831.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63748 | ¥4,093.70 |
5,000 | ¥1.55420 | ¥7,771.00 |
12,500 | ¥1.44319 | ¥18,039.88 |
25,000 | ¥1.40989 | ¥35,247.25 |