VS-6EWH06FNTR-M3 | ||
---|---|---|
DigiKey Part Number | VS-6EWH06FNTR-M3TR-ND - Tape & Reel (TR) VS-6EWH06FNTR-M3CT-ND - Cut Tape (CT) VS-6EWH06FNTR-M3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-6EWH06FNTR-M3 | |
Description | DIODE GEN PURP 600V 6A DPAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.20600 | ¥62.06 |
100 | ¥4.29680 | ¥429.68 |
500 | ¥3.58994 | ¥1,794.97 |
1,000 | ¥3.05519 | ¥3,055.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.72107 | ¥5,442.14 |
6,000 | ¥2.57785 | ¥15,467.10 |
10,000 | ¥2.38690 | ¥23,869.00 |