STGB19NC60HDT4 | ||
---|---|---|
DigiKey Part Number | 497-6026-2-ND - Tape & Reel (TR) 497-6026-1-ND - Cut Tape (CT) 497-6026-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STGB19NC60HDT4 | |
Description | IGBT 600V 40A 130W D2PAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 600 V 40 A 130 W Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | STGB19NC60HDT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 12A | |
Power - Max | 130 W | |
Switching Energy | 85µJ (on), 189µJ (off) | |
Input Type | Standard | |
Gate Charge | 53 nC | |
Td (on/off) @ 25°C | 25ns/97ns | |
Test Condition | 390V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.66000 | ¥186.60 |
100 | ¥15.09780 | ¥1,509.78 |
500 | ¥13.42014 | ¥6,710.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.49103 | ¥11,491.03 |
2,000 | ¥10.82005 | ¥21,640.10 |
5,000 | ¥10.38072 | ¥51,903.60 |