Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3R02RL

DigiKey Part Number
497-5257-2-ND - Tape & Reel (TR)
497-5257-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH3R02RL
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STTH3R02RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,144
Check for Additional Incoming Stock
Last Time Buy Date: 2026/2/1
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.96900¥29.69
100¥1.90690¥190.69
500¥1.43906¥719.53
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,900¥1.04399¥1,983.58
3,800¥1.01714¥3,865.13
5,700¥1.00564¥5,732.15
9,500¥0.94346¥8,962.87
13,300¥0.89806¥11,944.20
19,000¥0.87083¥16,545.77
47,500¥0.79227¥37,632.83
95,000¥0.78456¥74,533.20
Manufacturers Standard Package