D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH15L06G-TR

DigiKey Part Number
497-15674-2-ND - Tape & Reel (TR)
497-15674-1-ND - Cut Tape (CT)
497-15674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH15L06G-TR
Description
DIODE STANDARD 600V 20A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH15L06G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,446
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
10¥11.90800¥119.08
100¥8.27030¥827.03
500¥6.60796¥3,303.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.74628¥5,746.28
2,000¥5.23560¥10,471.20
Manufacturers Standard Package