
STPST5H100AF | |
|---|---|
DigiKey Part Number | 497-STPST5H100AFTR-ND - Tape & Reel (TR) 497-STPST5H100AFCT-ND - Cut Tape (CT) 497-STPST5H100AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST5H100AF |
Description | DIODE SCHOTTK 100V 5A SOD128FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 11.5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD128Flat |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.46600 | ¥44.66 |
| 100 | ¥2.88710 | ¥288.71 |
| 500 | ¥2.20528 | ¥1,102.64 |
| 1,000 | ¥1.98563 | ¥1,985.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.70627 | ¥5,118.81 |
| 6,000 | ¥1.56557 | ¥9,393.42 |
| 9,000 | ¥1.49387 | ¥13,444.83 |
| 15,000 | ¥1.41331 | ¥21,199.65 |
| 21,000 | ¥1.36562 | ¥28,678.02 |
| 30,000 | ¥1.31925 | ¥39,577.50 |



