
STPSC8H065D | |
|---|---|
DigiKey Part Number | 497-13456-ND |
Manufacturer | |
Manufacturer Product Number | STPSC8H065D |
Description | DIODE SIL CARB 650V 8A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC8H065D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
Capacitance @ Vr, F | 414pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 50 | ¥15.29020 | ¥764.51 |
| 100 | ¥13.83980 | ¥1,383.98 |
| 500 | ¥11.29658 | ¥5,648.29 |
| 1,000 | ¥10.47980 | ¥10,479.80 |
| 2,000 | ¥9.92748 | ¥19,854.96 |



