STPSC6H065B-TR | ||
---|---|---|
DigiKey Part Number | 497-13171-2-ND - Tape & Reel (TR) 497-13171-1-ND - Cut Tape (CT) 497-13171-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPSC6H065B-TR | |
Description | DIODE SIL CARBIDE 650V 6A DPAK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 6A Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | STPSC6H065B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥18.14300 | ¥181.43 |
100 | ¥14.44350 | ¥1,444.35 |
500 | ¥12.22110 | ¥6,110.55 |
1,000 | ¥10.36947 | ¥10,369.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.85096 | ¥24,627.40 |
5,000 | ¥9.48063 | ¥47,403.15 |