WNSC2D03650MBJ | ||
---|---|---|
DigiKey Part Number | 1740-WNSC2D03650MBJTR-ND - Tape & Reel (TR) 1740-WNSC2D03650MBJCT-ND - Cut Tape (CT) 1740-WNSC2D03650MBJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WNSC2D03650MBJ | |
Description | DIODE SIL CARBIDE 650V 3A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 3A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.17300 | ¥111.73 |
100 | ¥8.89240 | ¥889.24 |
500 | ¥7.52452 | ¥3,762.26 |
1,000 | ¥6.38441 | ¥6,384.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.06518 | ¥18,195.54 |
6,000 | ¥5.83718 | ¥35,023.08 |
9,000 | ¥5.64393 | ¥50,795.37 |