STPS30150CT | ||
---|---|---|
DigiKey Part Number | 497-5400-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STPS30150CT | |
Description | DIODE ARR SCHOTT 150V 15A TO220 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | STPS30150CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6.5 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
50 | ¥9.85460 | ¥492.73 |
100 | ¥7.80960 | ¥780.96 |
500 | ¥6.61936 | ¥3,309.68 |
1,000 | ¥5.39215 | ¥5,392.15 |
2,000 | ¥5.07605 | ¥10,152.10 |
5,000 | ¥4.83432 | ¥24,171.60 |
10,000 | ¥4.61120 | ¥46,112.00 |