SSTA56T116 | ||
---|---|---|
DigiKey Part Number | SSTA56T116TR-ND - Tape & Reel (TR) SSTA56T116CT-ND - Cut Tape (CT) SSTA56T116DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSTA56T116 | |
Description | TRANS PNP 80V 0.5A SST3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SST3 | |
Datasheet | Datasheet | |
EDA/CAD Models | SSTA56T116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.73200 | ¥27.32 |
100 | ¥1.64060 | ¥164.06 |
500 | ¥1.51898 | ¥759.49 |
1,000 | ¥1.03298 | ¥1,032.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95092 | ¥2,852.76 |
6,000 | ¥0.91144 | ¥5,468.64 |
9,000 | ¥0.82029 | ¥7,382.61 |
30,000 | ¥0.80814 | ¥24,244.20 |
75,000 | ¥0.75953 | ¥56,964.75 |