STPS30L60CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 242
Unit Price: ¥12.49000
Datasheet

Similar


onsemi
In Stock: 23
Unit Price: ¥14.72000
Datasheet

Similar


onsemi
In Stock: 206
Unit Price: ¥19.02000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: ¥15.05000
Datasheet

Similar


SMC Diode Solutions
In Stock: 967
Unit Price: ¥16.29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,913
Unit Price: ¥23.49000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30L60CT

DigiKey Part Number
497-12794-5-ND
Manufacturer
Manufacturer Product Number
STPS30L60CT
Description
DIODE ARRAY SCHOT 60V 15A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS30L60CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
480 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.95000¥16.95
50¥7.70080¥385.04
100¥6.88790¥688.79
500¥5.64100¥2,820.50
1,000¥4.65647¥4,656.47
2,000¥4.57130¥9,142.60
5,000¥4.20140¥21,007.00
10,000¥4.15764¥41,576.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.