


STPS20M60SG-TR | |
|---|---|
DigiKey Part Number | 497-12296-2-ND - Tape & Reel (TR) 497-12296-1-ND - Cut Tape (CT) 497-12296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20M60SG-TR |
Description | DIODE SCHOTTKY 60V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS20M60SG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 565 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 125 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥9.59300 | ¥95.93 |
| 100 | ¥7.29120 | ¥729.12 |
| 500 | ¥5.79574 | ¥2,897.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.86930 | ¥4,869.30 |
| 2,000 | ¥4.63917 | ¥9,278.34 |
| 5,000 | ¥4.47297 | ¥22,364.85 |
| 7,000 | ¥4.46757 | ¥31,272.99 |



