Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP20NM50FD | |
|---|---|
DigiKey Part Number | 497-6739-5-ND |
Manufacturer | |
Manufacturer Product Number | STP20NM50FD |
Description | MOSFET N-CH 500V 20A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 20A (Tc) 192W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP20NM50FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.07000 | ¥66.07 |
| 50 | ¥35.88020 | ¥1,794.01 |
| 100 | ¥32.96770 | ¥3,296.77 |
| 500 | ¥28.31518 | ¥14,157.59 |










