IXTP460P2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 162
Unit Price: ¥46.72000
Datasheet

Similar


onsemi
In Stock: 6,516
Unit Price: ¥32.58000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥35.15000
Datasheet

Similar


onsemi
In Stock: 1,634
Unit Price: ¥40.93000
Datasheet

Similar


Infineon Technologies
In Stock: 393
Unit Price: ¥22.74000
Datasheet

Similar


Infineon Technologies
In Stock: 511
Unit Price: ¥13.98000
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: ¥44.99000
Datasheet

Similar


STMicroelectronics
In Stock: 768
Unit Price: ¥31.18000
Datasheet

Similar


STMicroelectronics
In Stock: 989
Unit Price: ¥41.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2,148
Unit Price: ¥47.47000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥66.07000
Datasheet
N-Channel 500 V 24A (Tc) 480W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP460P2

DigiKey Part Number
IXTP460P2-ND
Manufacturer
Manufacturer Product Number
IXTP460P2
Description
MOSFET N-CH 500V 24A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 24A (Tc) 480W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
480W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes