MFR Recommended
Similar

FDP19N40 | |
|---|---|
DigiKey Part Number | FDP19N40-ND |
Manufacturer | |
Manufacturer Product Number | FDP19N40 |
Description | MOSFET N-CH 400V 19A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 400 V 19A (Tc) 215W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP19N40 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2115 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 215W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 240mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTP185N60S5H | onsemi | 760 | 488-NTP185N60S5H-ND | ¥35.97000 | MFR Recommended |
| IXFP26N50P3 | IXYS | 150 | IXFP26N50P3-ND | ¥98.41000 | Similar |




