MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

FDP20N50 | |
|---|---|
DigiKey Part Number | FDP20N50-ND |
Manufacturer | |
Manufacturer Product Number | FDP20N50 |
Description | MOSFET N-CH 500V 20A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 20A (Tc) 250W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP20N50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3120 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 230mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP165N65S3 | onsemi | 773 | FCP165N65S3OS-ND | ¥40.94000 | MFR Recommended |
| FCP20N60 | onsemi | 1,682 | FCP20N60-ND | ¥53.34000 | Similar |
| IPP50R250CPXKSA1 | Infineon Technologies | 393 | 448-IPP50R250CPXKSA1-ND | ¥24.31000 | Similar |
| IPP50R280CEXKSA1 | Infineon Technologies | 451 | IPP50R280CEXKSA1-ND | ¥14.97000 | Similar |
| SIHP15N50E-GE3 | Vishay Siliconix | 11,346 | SIHP15N50E-GE3-ND | ¥25.97000 | Similar |






