N-Channel 650 V 19A (Tc) 154W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP165N65S3

DigiKey Part Number
FCP165N65S3OS-ND
Manufacturer
Manufacturer Product Number
FCP165N65S3
Description
MOSFET N-CH 650V 19A TO220-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 19A (Tc) 154W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP165N65S3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.9mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
154W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
165mOhm @ 9.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 772
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
50¥21.25220¥1,062.61
100¥19.34770¥1,934.77
500¥16.01154¥8,005.77
1,000¥14.94388¥14,943.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.