
STM6823SWY6F | |
|---|---|
DigiKey Part Number | 497-STM6823SWY6FTR-ND - Tape & Reel (TR) 497-STM6823SWY6FCT-ND - Cut Tape (CT) 497-STM6823SWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823SWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6823SWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥9.44400 | ¥94.44 |
| 25 | ¥8.57360 | ¥214.34 |
| 100 | ¥7.61950 | ¥761.95 |
| 250 | ¥7.16332 | ¥1,790.83 |
| 500 | ¥6.88862 | ¥3,444.31 |
| 1,000 | ¥6.66245 | ¥6,662.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.38314 | ¥19,149.42 |
| 6,000 | ¥6.24644 | ¥37,478.64 |
| 9,000 | ¥6.17801 | ¥55,602.09 |



