STM6717TGGWY6F | ||
---|---|---|
DigiKey Part Number | 497-7019-2-ND - Tape & Reel (TR) 497-7019-1-ND - Cut Tape (CT) 497-7019-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM6717TGGWY6F | |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | STM6717TGGWY6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.11V, 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 600ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.34100 | ¥113.41 |
25 | ¥10.69880 | ¥267.47 |
100 | ¥9.11600 | ¥911.60 |
250 | ¥8.55944 | ¥2,139.86 |
500 | ¥7.48938 | ¥3,744.69 |
1,000 | ¥6.20551 | ¥6,205.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.77753 | ¥17,332.59 |
6,000 | ¥5.56354 | ¥33,381.24 |
15,000 | ¥5.34955 | ¥80,243.25 |