STM6503VEAADG6F | ||
---|---|---|
DigiKey Part Number | 497-10053-2-ND - Tape & Reel (TR) 497-10053-1-ND - Cut Tape (CT) 497-10053-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM6503VEAADG6F | |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM6503VEAADG6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.45200 | ¥114.52 |
25 | ¥10.80360 | ¥270.09 |
100 | ¥9.20510 | ¥920.51 |
250 | ¥8.64312 | ¥2,160.78 |
500 | ¥7.56262 | ¥3,781.31 |
1,000 | ¥6.26619 | ¥6,266.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.83403 | ¥17,502.09 |
6,000 | ¥5.61794 | ¥33,707.64 |
15,000 | ¥5.40187 | ¥81,028.05 |