STM32U5G9NJ Discovery STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U5G9J-DK1

DigiKey Part Number
497-STM32U5G9J-DK1-ND
Manufacturer
Manufacturer Product Number
STM32U5G9J-DK1
Description
DISCOVERY STM32U5G9NJ EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32U5G9NJ Discovery STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32U5G9NJ
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM® Cortex®-M33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,362.32000¥1,362.32
Manufacturers Standard Package