


STM32L433CBU6 | |
|---|---|
DigiKey Part Number | 497-17962-ND |
Manufacturer | |
Manufacturer Product Number | STM32L433CBU6 |
Description | IC MCU 32BIT 128KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L433CBU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.95000 | ¥38.95 |
| 10 | ¥29.59700 | ¥295.97 |
| 25 | ¥27.25040 | ¥681.26 |
| 100 | ¥24.67280 | ¥2,467.28 |
| 250 | ¥23.44308 | ¥5,860.77 |
| 500 | ¥22.70178 | ¥11,350.89 |
| 1,560 | ¥21.75855 | ¥33,943.34 |
| 3,120 | ¥21.31554 | ¥66,504.48 |


















