ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x14)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L073VZT6D

DigiKey Part Number
497-16830-ND
Manufacturer
Manufacturer Product Number
STM32L073VZT6D
Description
IC MCU 32BIT 192KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM32L073VZT6D Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
6K x 8
Packaging
Tray
RAM Size
20K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
84
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,483
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.59000¥53.59
10¥41.15000¥411.50
24¥38.16125¥915.87
80¥35.08238¥2,806.59
230¥33.11783¥7,617.10
540¥31.90515¥17,228.78
1,080¥31.11331¥33,602.37
2,700¥30.27762¥81,749.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.