ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L053R8T6

DigiKey Part Number
497-14654-ND
Manufacturer
Manufacturer Product Number
STM32L053R8T6
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32L053R8T6 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
51
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 674
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.83000¥32.83
10¥24.76800¥247.68
25¥22.75160¥568.79
160¥19.96525¥3,194.44
320¥19.24447¥6,158.23
640¥18.65138¥11,936.88
1,120¥18.24986¥20,439.84
2,560¥17.76118¥45,468.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.