STM32L041E6Y6TR | |
---|---|
DigiKey Part Number | 497-STM32L041E6Y6TR-ND - Tape & Reel (TR) 497-STM32L041E6Y6TRCT-ND - Cut Tape (CT) 497-STM32L041E6Y6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L041E6Y6TR |
Description | IC MCU 32BIT 32KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 25-WLCSP (2.1x2.49) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L041E6Y6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.1x2.49) | |
Package / Case | 25-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.31800 | ¥203.18 |
25 | ¥19.21320 | ¥480.33 |
100 | ¥16.65020 | ¥1,665.02 |
250 | ¥15.79644 | ¥3,949.11 |
500 | ¥14.17394 | ¥7,086.97 |
1,000 | ¥11.95396 | ¥11,953.96 |
2,500 | ¥11.35625 | ¥28,390.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.92932 | ¥54,646.60 |