ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32H7A3ZIT6

DigiKey Part Number
497-STM32H7A3ZIT6-ND
Manufacturer
Manufacturer Product Number
STM32H7A3ZIT6
Description
IC MCU 32BIT 2MB FLASH 144LQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
STM32H7A3ZIT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1.4M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x16b; D/A 3x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
280MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, HDMI-CEC, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Package / Case
144-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
97
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.61000¥127.61
10¥100.83600¥1,008.36
60¥89.19600¥5,351.76
120¥86.04517¥10,325.42
300¥82.72010¥24,816.03
540¥80.99574¥43,737.70
1,020¥79.42456¥81,013.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.