
STM32H7A3LIH6Q | |
|---|---|
DigiKey Part Number | 497-STM32H7A3LIH6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7A3LIH6Q |
Description | IC MCU 32BIT 2MB FLASH 225TFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 2MB (2M x 8) FLASH 225-TFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7A3LIH6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.4M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 24x16b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 280MHz | Supplier Device Package 225-TFBGA (13x13) |
Connectivity CANbus, EBI/EMI, HDMI-CEC, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Package / Case 225-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 168 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.90000 | ¥153.90 |
| 10 | ¥122.41200 | ¥1,224.12 |
| 25 | ¥114.53960 | ¥2,863.49 |
| 160 | ¥103.63544 | ¥16,581.67 |
| 320 | ¥100.81694 | ¥32,261.42 |
| 640 | ¥98.49734 | ¥63,038.30 |











