ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8)
Could your next 8-bit microcontroller be a 32-bit?

STM32H725VEH6

DigiKey Part Number
497-STM32H725VEH6-ND
Manufacturer
Manufacturer Product Number
STM32H725VEH6
Description
IC MCU 32BIT 512KB FLSH 100TFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
STM32H725VEH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
550MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
564K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 43x12/16b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (8x8)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,088¥51.80624¥108,171.43
Manufacturers Standard Package