


STM32G071KBT6N | |
|---|---|
DigiKey Part Number | 497-18356-ND |
Manufacturer | |
Manufacturer Product Number | STM32G071KBT6N |
Description | IC MCU 32BIT 128KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071KBT6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥19.45000 | ¥194.50 |
| 25 | ¥17.82280 | ¥445.57 |
| 100 | ¥16.03560 | ¥1,603.56 |
| 250 | ¥15.18368 | ¥3,795.92 |
| 500 | ¥14.67032 | ¥7,335.16 |
| 1,500 | ¥14.03597 | ¥21,053.96 |
| 3,000 | ¥13.72556 | ¥41,176.68 |
| 6,000 | ¥13.47003 | ¥80,820.18 |












